Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601D-O

DigiKey Part Number
1516-QBLP601D-OTR-ND - Tape & Reel (TR)
1516-QBLP601D-OCT-ND - Cut Tape (CT)
1516-QBLP601D-ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601D-O
Description
LED ORANGE CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601D-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.7mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32.0000,05003 €1.600,96 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €