



IMP-154-25 | |
|---|---|
DigiKey Part Number | 1053-IMP-154-25-ND |
Manufacturer | |
Manufacturer Product Number | IMP-154-25 |
Description | IMPELLER 154MM X 25 |
Customer Reference | |
Detailed Description | Fan Impeller For 154mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Impeller | |
Fits Fan Size | 154mm Dia | |
Length | - |

