
AFK800480A0-7.0N12NTH | |
|---|---|
DigiKey Part Number | 2544-AFK800480A0-7.0N12NTH-ND |
Manufacturer | |
Manufacturer Product Number | AFK800480A0-7.0N12NTH |
Description | GRAPHIC DISPLAY TFT RGB - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 156.90mm W x 89.68mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 24-Bit (RGB) | |
Controller Type | EK9713CA, EK73002ACGB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H |

