


GRVF-0250SC-012000 | |
|---|---|
DigiKey Part Number | 2347-GRVF-0250SC-012000-ND |
Manufacturer | |
Manufacturer Product Number | GRVF-0250SC-012000 |
Description | FORMABLE FENCE 0.250" H 12" L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece X 12.000" (304.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 12.000" (304.80mm) | |
Width - Overall | - | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,68200 € | 46,82 € |
| 25 | 4,33400 € | 108,35 € |
| 100 | 3,95200 € | 395,20 € |
| 250 | 3,76976 € | 942,44 € |
| 500 | 3,66002 € | 1.830,01 € |
| 1.000 | 3,56965 € | 3.569,65 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,53920 € |









