


L-1375CC1750-0200XC | |
|---|---|
DigiKey Part Number | 2347-L-1375CC1750-0200XC-ND |
Manufacturer | |
Manufacturer Product Number | L-1375CC1750-0200XC |
Description | RF SHIELD 1.375" X 1.750" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.375" (34.93mm) X 1.750" (44.45mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.750" (44.45mm) | |
Width - Overall | 1.375" (34.93mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 5,79200 € | 57,92 € |
| 25 | 5,37240 € | 134,31 € |
| 100 | 4,91150 € | 491,15 € |
| 300 | 4,65447 € | 1.396,34 € |
| 500 | 4,55940 € | 2.279,70 € |
| 1.000 | 4,45042 € | 4.450,42 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 9,26280 € |

