
250R500-024000 | |
|---|---|
DigiKey Part Number | 2347-250R500-024000-ND |
Manufacturer | |
Manufacturer Product Number | 250R500-024000 |
Description | RFI FOF GASKET CU NICKEL ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.250" (6.35mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.500" (12.70mm) | |
Material | Copper Nylon | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 5,46400 € | 54,64 € |
| 25 | 4,78280 € | 119,57 € |
| 100 | 4,01230 € | 401,23 € |
| 300 | 3,62420 € | 1.087,26 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 10,01920 € |

