
OPS-Q5612SE-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5612SE-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5612SE-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QD ORG-RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 4 Character Common Anode 2.1V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,80786 € | 3.432,75 € |
| 700 | 9,78234 € | 6.847,64 € |
| 1.050 | 9,38290 € | 9.852,05 € |
| 1.400 | 9,35740 € | 13.100,36 € |
| 1.750 | 8,95795 € | 15.676,41 € |
| 2.100 | 8,93245 € | 18.758,14 € |
| 2.450 | 8,53300 € | 20.905,85 € |
| 2.800 | 8,50750 € | 23.821,00 € |
| 3.150 | 8,49050 € | 26.745,08 € |
| Unit Price without VAT: | 9,80786 € |
|---|---|
| Unit Price with VAT: | 12,16175 € |

