
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G4 | |
Voltage - Input | 24VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5 ~ 60VDC | |
Current - Output | 2A | |
Turn On Time | 100µs | |
Turn Off Time | 750µs | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| 10 | 28,78700 € | 287,87 € |
| 100 | 24,47260 € | 2.447,26 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 41,99880 € |

