
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | C4 | |
Voltage - Input | 5VDC | |
Current - Input | 12 mA | |
Voltage - Output | 120VAC | |
Current - Output | 2A | |
Turn On Time | 8.3µs | |
Turn Off Time | 8.3µs | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 € | 54,10 € |
| 10 | 47,93900 € | 479,39 € |
| 100 | 42,48260 € | 4.248,26 € |
| Unit Price without VAT: | 54,10000 € |
|---|---|
| Unit Price with VAT: | 67,08400 € |

