New at DigiKey
AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4OAC5AMA

DigiKey Part Number
5528-G4OAC5AMA-ND
Manufacturer
Manufacturer Product Number
G4OAC5AMA
Description
G4 AC OUTPUT 24-280 VAC, 5 VDC L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Output Module
Color
Black
Style
C4
Voltage - Input
5VDC
Current - Input
12 mA
Voltage - Output
24 ~ 280VAC
Current - Output
2A
Turn On Time
8.3µs
Turn Off Time
8.3µs
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,66000 €49,66 €
1044,00800 €440,08 €
10038,99900 €3.899,90 €
Manufacturers Standard Package
Unit Price without VAT:49,66000 €
Unit Price with VAT:61,57840 €