New at DigiKey
AC Output Module Output Module 3A 120VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4OAC5A

DigiKey Part Number
5528-G4OAC5A-ND
Manufacturer
Manufacturer Product Number
G4OAC5A
Description
G4 AC OUTPUT 24-280 VAC, 5 VDC L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 120VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC Output Module
Color
Black
Style
G4
Voltage - Input
5VDC
Current - Input
12 mA
Voltage - Output
120VAC
Current - Output
3A
Turn On Time
8.3ms
Turn Off Time
8.3ms
Features
Hold Down Screw, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,80000 €30,80 €
1027,29500 €272,95 €
10024,18790 €2.418,79 €
Manufacturers Standard Package
Unit Price without VAT:30,80000 €
Unit Price with VAT:38,19200 €