


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 45 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UKCA, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,03000 € | 86,03 € |
| 10 | 76,61400 € | 766,14 € |
| 25 | 73,15240 € | 1.828,81 € |
| 50 | 70,63640 € | 3.531,82 € |
| 100 | 68,20510 € | 6.820,51 € |
| Unit Price without VAT: | 86,03000 € |
|---|---|
| Unit Price with VAT: | 106,67720 € |

