


240D45-17 | |
|---|---|
DigiKey Part Number | 5528-240D45-17-ND |
Manufacturer | |
Manufacturer Product Number | 240D45-17 |
Description | 240 VAC, 45 AMP, DC CONTROL SOLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 45 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,96000 € | 73,96 € |
| 10 | 65,54300 € | 655,43 € |
| 100 | 59,16630 € | 5.916,63 € |
| Unit Price without VAT: | 73,96000 € |
|---|---|
| Unit Price with VAT: | 91,71040 € |

