
TXG-630MA | |
|---|---|
DigiKey Part Number | 2298-TXG-630MATB-ND |
Manufacturer | |
Manufacturer Product Number | TXG-630MA |
Description | FUSE BRD MNT 630MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | TXG-630MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30A | |
Melting I²t | 0.489 | |
Approval Agency | UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.290" L (2.80mm x 7.37mm) | |
Base Product Number |

