ACBP-H-25C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACBP-H-25C

DigiKey Part Number
2298-ACBP-H-25C-ND
Manufacturer
Manufacturer Product Number
ACBP-H-25C
Description
CIR BRKR 25A 32VDC AUTO RESET
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A AC 32 V DC Automatic Reset
Datasheet
 Datasheet
EDA/CAD Models
ACBP-H-25C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - DC
32 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
IP 63, SAE J1171, SAE J553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.189
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 61,06 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.