
| MRCBP-N-15C | |
|---|---|
| DigiKey Part Number | 2298-MRCBP-N-15C-ND | 
| Manufacturer | |
| Manufacturer Product Number | MRCBP-N-15C | 
| Description | CIR BRKR 15A 32VDC PUSH-RESET | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal 15A AC 32 V DC Push to Reset | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MRCBP-N-15C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | OptiFuse | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | - | |
| Breaker Type | Thermal | |
| Current Rating (Amps) | 15A | |
| Voltage Rating - DC | 32 V | |
| Actuator Type | Push to Reset | |
| Number of Poles | 1 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | IP 63, SAE J1171, SAE J553 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece