
A13-Z816-D51-AS-S | |
|---|---|
DigiKey Part Number | 3950-A13-Z816-D51-AS-S-ND |
Manufacturer | |
Manufacturer Product Number | A13-Z816-D51-AS-S |
Description | FIBER OPTIC TRANSMITTER, OZ800 F |
Customer Reference | |
Detailed Description | RF Transmitter 20MHz ~ 6GHz GPS, LTE Connector, RS-232 38.4kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Optical Zonu Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | GPS, LTE | |
Frequency | 20MHz ~ 6GHz | |
Applications | GPS, LTE | |
Interface | Connector, RS-232 | |
Sensitivity | - | |
Power - Output | 6mW | |
Data Rate (Max) | 38.4kbps | |
Features | - | |
Voltage - Supply | 8V ~ 32V | |
Base Product Number |

