W08G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 847
Unit Price: 1,34000 €
Datasheet
Image for W08G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W08G

DigiKey Part Number
W08G-ND
Manufacturer
Manufacturer Product Number
W08G
Description
BRIDGE RECT 1PHASE 800V 1.5A WOB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes