
UJ4SC075011B7S | |
|---|---|
DigiKey Part Number | 5556-UJ4SC075011B7STR-ND - Tape & Reel (TR) 5556-UJ4SC075011B7SCT-ND - Cut Tape (CT) 5556-UJ4SC075011B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4SC075011B7S |
Description | 750V/11MOHM, N-OFF SIC STACK CAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 104A (Tc) 357W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 14.2mOhm @ 60A, 12V | |
Vgs(th) (Max) @ Id | 5.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3245 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 10 | 17,95400 € | 179,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,66785 € | 11.734,28 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 29,51200 € |





