
TIG056BF | |
|---|---|
DigiKey Part Number | TIG056BF-ND |
Manufacturer | |
Manufacturer Product Number | TIG056BF |
Description | IGBT 400V 30W TO220 |
Customer Reference | |
Detailed Description | IGBT 430 V 30 W Through Hole TO-220FI(LS) |
EDA/CAD Models | TIG056BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 15V, 240A | |
Power - Max | 30 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 46ns/140ns | |
Test Condition | 320V, 240A, 10Ohm, 15V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FI(LS) | |
Base Product Number |

