
NV25256MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV25256MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25256MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25256MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25256MUW3VTBG |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 40 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 40 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,96440 € | 24,11 € |
| 50 | 0,94340 € | 47,17 € |
| 100 | 0,92220 € | 92,22 € |
| 250 | 0,89424 € | 223,56 € |
| 500 | 0,87304 € | 436,52 € |
| 1.000 | 0,85195 € | 851,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65509 € | 1.965,27 € |
| 6.000 | 0,63865 € | 3.831,90 € |
| 9.000 | 0,62916 € | 5.662,44 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

