


NVMTS1D5N08H | |
|---|---|
DigiKey Part Number | 488-NVMTS1D5N08HTR-ND - Tape & Reel (TR) 488-NVMTS1D5N08HCT-ND - Cut Tape (CT) 488-NVMTS1D5N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D5N08H |
Description | MOSFET N-CH 80V 38A/273A 8DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 38A (Ta), 273A (Tc) 5W (Ta), 258W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 490µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8220 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 258W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,45400 € | 34,54 € |
| 100 | 2,64190 € | 264,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,15836 € | 6.475,08 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 6,00160 € |

