
SVC203C-AA-TB-E | |
|---|---|
DigiKey Part Number | SVC203C-AA-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC203C-AA-TB-E |
Description | DIODE FM VARICAP TWIN VR 8V CP |
Customer Reference | |
Detailed Description | Varactors Surface Mount 3-CP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | - | |
Capacitance Ratio Condition | - | |
Diode Type | - | |
Q @ Vr, F | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |

