MFR Recommended

STK534U342C-E | |
|---|---|
DigiKey Part Number | STK534U342C-EOS-ND |
Manufacturer | |
Manufacturer Product Number | STK534U342C-E |
Description | IC HALF BRIDGE DRIVER 5A 29SIP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors IGBT 29-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | IGBT | |
Rds On (Typ) | - | |
Current - Output / Channel | 5A | |
Current - Peak Output | 10A | |
Voltage - Supply | 12.5V ~ 17.5V | |
Voltage - Load | 450V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Through Hole | |
Package / Case | 29-SSIP Module, 21 Leads, Formed Leads | |
Supplier Device Package | 29-SIP | |
Base Product Number |


