RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA3101-TL-E

DigiKey Part Number
SMA3101-TL-EOSTR-ND - Tape & Reel (TR)
SMA3101-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMA3101-TL-E
Description
IC RF AMP GPS 100MHZ-3GHZ 6MCPH
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
100MHz ~ 3GHz
P1dB
-4dBm
Gain
25.5dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10mA
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24200 €2,42 €
250,22760 €5,69 €
1000,20790 €20,79 €
2500,19612 €49,03 €
5000,18774 €93,87 €
1.0000,17987 €179,87 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €