Similar

SFT1443-TL-W | |
|---|---|
DigiKey Part Number | SFT1443-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT1443-TL-W |
Description | MOSFET N-CH 100V 9A DPAK/TP-FA |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta) 1W (Ta), 19W (Tc) Surface Mount DPAK/TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | SFT1443-TL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 19W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK/TP-FA | |
Package / Case | ||
Base Product Number |


