
SCV431ASN1T1G | |
---|---|
DigiKey Part Number | 488-SCV431ASN1T1GTR-ND - Tape & Reel (TR) 488-SCV431ASN1T1GCT-ND - Cut Tape (CT) 488-SCV431ASN1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCV431ASN1T1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SCV431ASN1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 16V | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,21500 € | 2,15 € |
25 | 0,19200 € | 4,80 € |
100 | 0,16550 € | 16,55 € |
250 | 0,15296 € | 38,24 € |
500 | 0,14544 € | 72,72 € |
1.000 | 0,13921 € | 139,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13153 € | 394,59 € |
6.000 | 0,12777 € | 766,62 € |
9.000 | 0,12589 € | 1.133,01 € |
15.000 | 0,12380 € | 1.857,00 € |
21.000 | 0,12258 € | 2.574,18 € |
30.000 | 0,12141 € | 3.642,30 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,38440 € |