SC2903VDR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7.438
Unit Price: 0,21000 €
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2903VDR2G

DigiKey Part Number
SC2903VDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC2903VDR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, DTL, ECL, MOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 326.677 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

326.677In Stock
Ships from Rochester Electronics, LLC