Audio Compandor 2 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA572DTBG

DigiKey Part Number
SA572DTBGOS-ND
Manufacturer
Manufacturer Product Number
SA572DTBG
Description
IC COMPANDOR 16TSSOP
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SA572DTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
6V ~ 22V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
110dB
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable