
| RS1DFA | |
|---|---|
| DigiKey Part Number | RS1DFATR-ND - Tape & Reel (TR) RS1DFACT-ND - Cut Tape (CT) RS1DFADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RS1DFA | 
| Description | DIODE STD 200V 800MA SOD123FA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 800mA Surface Mount SOD-123FA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RS1DFA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 800mA | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 150 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-123FA | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,09900 € | 0,99 € | 
| 100 | 0,09820 € | 9,82 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06581 € | 197,43 € | 
| 6.000 | 0,06344 € | 380,64 € | 
| 9.000 | 0,06150 € | 553,50 € | 
| 15.000 | 0,05589 € | 838,35 € | 
| 21.000 | 0,05497 € | 1.154,37 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece