RFP30N06LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 880
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.173
Unit Price: 1,86000 €
Datasheet
N-Channel 60 V 30A (Ta) 96W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP30N06LE

DigiKey Part Number
RFP30N06LE-ND
Manufacturer
Manufacturer Product Number
RFP30N06LE
Description
MOSFET N-CH 60V 30A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 30A (Ta) 96W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
RFP30N06LE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
47mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes