Optical Sensor Through-Beam 0.150" (3.81mm) Phototransistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QVE11233

DigiKey Part Number
QVE11233-ND
Manufacturer
Manufacturer Product Number
QVE11233
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.150" (3.81mm) Phototransistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Sensing Distance
0.150" (3.81mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, PC Pins, Slot Type
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.