
NVTFS5826NLWFTWG-UM | |
|---|---|
DigiKey Part Number | 488-NVTFS5826NLWFTWG-UMTR-ND - Tape & Reel (TR) 488-NVTFS5826NLWFTWG-UMCT-ND - Cut Tape (CT) 488-NVTFS5826NLWFTWG-UMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5826NLWFTWG-UM |
Description | MOSFET N-CH 60V 7.6A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.6A (Ta) 3.2W (Ta) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84800 € | 8,48 € |
| 100 | 0,56530 € | 56,53 € |
| 500 | 0,44404 € | 222,02 € |
| 1.000 | 0,40500 € | 405,00 € |
| 2.000 | 0,39159 € | 783,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33662 € | 1.683,10 € |
| 10.000 | 0,31993 € | 3.199,30 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |


