


NCD57253DWR2G | |
|---|---|
DigiKey Part Number | 488-NCD57253DWR2GTR-ND - Tape & Reel (TR) 488-NCD57253DWR2GCT-ND - Cut Tape (CT) 488-NCD57253DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57253DWR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.5A, 3.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 6.5A, 3.5A, 6.5A, 3.5A | |
Current - Peak Output | 6.5A, 3.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90900 € | 29,09 € |
| 25 | 2,67760 € | 66,94 € |
| 100 | 2,42340 € | 242,34 € |
| 250 | 2,30228 € | 575,57 € |
| 500 | 2,22926 € | 1.114,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16916 € | 2.169,16 € |
| 2.000 | 2,11970 € | 4.239,40 € |
| 3.000 | 2,09493 € | 6.284,79 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,74920 € |


