


NVMFS6H801NT3G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H801NT3GTR-ND - Tape & Reel (TR) 488-NVMFS6H801NT3GCT-ND - Cut Tape (CT) 488-NVMFS6H801NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H801NT3G |
Description | TRENCH 8 80V NFET |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 157A (Tc) 3.8W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4120 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,06400 € | 20,64 € |
| 100 | 1,43840 € | 143,84 € |
| 500 | 1,17132 € | 585,66 € |
| 1.000 | 1,16498 € | 1.164,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,95178 € | 4.758,90 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,91840 € |

