Similar
Similar
Similar



| NVMFD5852NLT1G | |
|---|---|
| DigiKey Part Number | NVMFD5852NLT1GOSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NVMFD5852NLT1G | 
| Description | MOSFET 2N-CH 40V 15A 8DFN | 
| Customer Reference | |
| Detailed Description | Mosfet Array 40V 15A 3.2W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NVMFD5852NLT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 40V | |
| Current - Continuous Drain (Id) @ 25°C | 15A | |
| Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1800pF @ 25V | |
| Power - Max | 3.2W | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerTDFN | |
| Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece