N-Channel 1700 V 45A (Tc) 333W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 45A (Tc) 333W (Tc) Through Hole TO-247-4L
TO-247-4

NVH4L050N170M1

DigiKey Part Number
488-NVH4L050N170M1-ND
Manufacturer
Manufacturer Product Number
NVH4L050N170M1
Description
SILICON CARBIDE (SIC) MOSFET ELI
Customer Reference
Detailed Description
N-Channel 1700 V 45A (Tc) 333W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
76mOhm @ 35A, 20V
Vgs(th) (Max) @ Id
4.3V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
2063 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.