


NCS21671SQ200T2G | |
|---|---|
DigiKey Part Number | 488-NCS21671SQ200T2GTR-ND - Tape & Reel (TR) 488-NCS21671SQ200T2GCT-ND - Cut Tape (CT) 488-NCS21671SQ200T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671SQ200T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,72230 € | 72,23 € |
| 250 | 0,67848 € | 169,62 € |
| 500 | 0,65204 € | 326,02 € |
| 1.000 | 0,63028 € | 630,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60341 € | 1.810,23 € |
| 6.000 | 0,59026 € | 3.541,56 € |
| 9.000 | 0,58367 € | 5.253,03 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,52520 € |

