
NVTFS6H880NLWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H880NLWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H880NLWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H880NLWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H880NLWFTAG |
Description | MOSFET N-CH 80V 6.6A/22A 8WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.6A (Ta), 22A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS6H880NLWFTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 431 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,44110 € | 44,11 € |
| 500 | 0,34298 € | 171,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29531 € | 442,97 € |
| 3.000 | 0,27129 € | 813,87 € |
| 4.500 | 0,25906 € | 1.165,77 € |
| 7.500 | 0,24531 € | 1.839,83 € |
| 10.500 | 0,23717 € | 2.490,28 € |
| 15.000 | 0,23258 € | 3.488,70 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

