NTP18N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.218
Unit Price: 1,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: 2,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.975
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 886
Unit Price: 1,54000 €
Datasheet
N-Channel 60 V 15A (Tc) 48.4W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP18N06L

DigiKey Part Number
NTP18N06LOS-ND
Manufacturer
Manufacturer Product Number
NTP18N06L
Description
MOSFET N-CH 60V 15A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 48.4W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP18N06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
100mOhm @ 7.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable