
NTMFS5H610NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5H610NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5H610NLT1GOSCT-ND - Cut Tape (CT) NTMFS5H610NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5H610NLT1G |
Description | MOSFET N-CH 60V 12A 44A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta) 44A (Tc) 3W (Ta), 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71900 € | 7,19 € |
| 100 | 0,47520 € | 47,52 € |
| 500 | 0,37062 € | 185,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31980 € | 479,70 € |
| 3.000 | 0,29420 € | 882,60 € |
| 4.500 | 0,28116 € | 1.265,22 € |
| 7.500 | 0,26651 € | 1.998,83 € |
| 10.500 | 0,25783 € | 2.707,22 € |
| 15.000 | 0,25603 € | 3.840,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |











