Similar
Similar

NTMFS5C682NLT1G | |
|---|---|
DigiKey Part Number | NTMFS5C682NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C682NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C682NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C682NLT1G |
Description | MOSFET N-CH 60V 25A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 16µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |












