N-Channel 60 V 31A (Ta), 185A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 31A (Ta), 185A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NTMYS2D2N06CLTWG

DigiKey Part Number
488-NTMYS2D2N06CLTWGTR-ND - Tape & Reel (TR)
488-NTMYS2D2N06CLTWGCT-ND - Cut Tape (CT)
488-NTMYS2D2N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS2D2N06CLTWG
Description
MOSFET N-CH 60V 31A/185A LFPAK4
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta), 185A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 134W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,08700 €20,87 €
1001,46260 €146,26 €
5001,19610 €598,05 €
1.0001,11051 €1.110,51 €
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,94320 €