
NTMFS6D2N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6D2N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS6D2N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS6D2N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6D2N08XT1G |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 73A (Tc) 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40640 € | 10,16 € |
| 100 | 0,35600 € | 35,60 € |
| 250 | 0,33196 € | 82,99 € |
| 500 | 0,31744 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29952 € | 449,28 € |
| 3.000 | 0,29074 € | 872,22 € |
| 4.500 | 0,28635 € | 1.288,58 € |
| 7.500 | 0,28149 € | 2.111,18 € |
| 10.500 | 0,27864 € | 2.925,72 € |
| 15.000 | 0,27590 € | 4.138,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

