5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4833NAT1G

DigiKey Part Number
NTMFS4833NAT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4833NAT1G
Description
MOSFET N-CH 30V 16A/191A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 191A (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 11.5 V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.335 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16.335In Stock
Ships from Rochester Electronics, LLC