N-Channel 30 V 9.6A (Ta), 58A (Tc) 1.3W (Ta), 52W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4809NH-35G

DigiKey Part Number
NTD4809NH-35G-ND
Manufacturer
Manufacturer Product Number
NTD4809NH-35G
Description
MOSFET N-CH 30V 9.6A/58A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 9.6A (Ta), 58A (Tc) 1.3W (Ta), 52W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2155 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63.872 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

63.872In Stock
Ships from Rochester Electronics, LLC