NTD3055-150-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.126
Unit Price: 1,20000 €
Datasheet
N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD3055-150-1G

DigiKey Part Number
NTD3055-150-1G-ND
Manufacturer
Manufacturer Product Number
NTD3055-150-1G
Description
MOSFET N-CH 60V 9A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 28.8W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.321 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9.321In Stock
Ships from Rochester Electronics, LLC