Similar
Similar

NTB85N03T4G | |
|---|---|
DigiKey Part Number | NTB85N03T4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTB85N03T4G |
Description | MOSFET N-CH 28V 85A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 28 V 85A (Tc) 80W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NTB85N03T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 28 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2150 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |



