
NSV40200UW6T1G | |
|---|---|
DigiKey Part Number | 488-NSV40200UW6T1GTR-ND - Tape & Reel (TR) 488-NSV40200UW6T1GCT-ND - Cut Tape (CT) 488-NSV40200UW6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40200UW6T1G |
Description | TRANS PNP 40V 2A 6WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 140MHz 875 mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,45600 € | 45,60 € |
| 500 | 0,35508 € | 177,54 € |
| 1.000 | 0,32259 € | 322,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28131 € | 843,93 € |
| 6.000 | 0,26053 € | 1.563,18 € |
| 9.000 | 0,24995 € | 2.249,55 € |
| 15.000 | 0,24280 € | 3.642,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

