Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 635 mW Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS35200CF8T1G

DigiKey Part Number
NSS35200CF8T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSS35200CF8T1G
Description
TRANS PNP 35V 2A CHIPFET
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 635 mW Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1.5A, 2V
Power - Max
635 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34400 €1.032,00 €
6.0000,31968 €1.918,08 €
9.0000,30788 €2.770,92 €
Manufacturers Standard Package
Unit Price without VAT:0,34400 €
Unit Price with VAT:0,42656 €